• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive Car stereo speaker cable set 2 x 2.5 mm² 10.00 m gold-plated, incl. connector

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.20)
€ 24.99
-52 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

10 m

Product type

Car stereo speaker cable set

Features

gold-plated

incl. connector

Cable length

10.00 m

Cores

2

Cross section per core

2.5 mm²

Cross section

2 x 2.5 mm²

Length

10.00 m

Description

OFC speaker cable of the highest purity with transparent insulation. Fine wire single strands for easy wiring. Complete with 4 gold-plated forked terminals and 4 gold-plated speaker plugs for professional installation.

Features

  • Open cable ends.

Scope of delivery

  • Cable
  • 4 fork shoes
  • 4 speaker plug