• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive Car stereo speaker connectors 4 x 4 mm² incl. receptacle, gold-plated

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Content

1 pc(s)

Product type

Car stereo speaker connectors

Features

incl. receptacle

gold-plated

Cores

4

Cross section per core

4 mm²

Cross section

4 x 4 mm²

Description

4-pin fast-connection plug, polarity reversal protected and counter-sunk mounting socket with gold-plated banana contacts for up to 4 mm² cables. Also suitable for woofers with twin voice coil or bi-wiring.

Features

  • Installation dia. 65 mm
  • Installation depth 45 mm