• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive Soundboard connector 8 x 4 mm² gold-plated

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

SINUS LIVE Sound-Board-Connector

  • Speaker cable-plug connectors

Technical specifications

Content

1 pc(s)

Product type

Soundboard connector

Features

gold-plated

Cores

8

Cross section per core

4 mm²

Cross section

8 x 4 mm²

Height

10 mm

Width

57 mm

Description

The advantage is that you can disconnect speakers, Soundboard or subwoofer with a handle and likewise it re-connects quickly and polarised again. Also for the Hi-Fi at home and mobile disco plant can be used. Full sound supply with minimum transition resistance. 24 carat gold-plated Soundboard connector with 4 plugs and 4 sockets. For cables up to 4 mm².