• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX 601.451.06 Flush-mount socket IP54 Blue

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • "Protection mounted earth socket
  • 16 A / 250 V
  • IP54
  • Blue
  • Rear connection"
Product type

Flush-mount socket

Outlets

1

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Recess-mount

Factory colour

Blue

IP54

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865820 SIROX 601.451.06 Flush-mount socket IP54 Blue

Description

SIROX Schuko built-in socket IP54 blue is intended for use according to the technical specifications of the manufacturer. The main features of the protection against accidental contact include an installed socket 16 A / 250 V as well as IP54, blue, rear connection.

This text is machine translated.

Features

  • Flange 70 x 70 mm
  • Screw contacts
  • PA6 casing

Scope of delivery

  • Mounted earthing contact sockets