• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX CEE-Verl. H07RN-F 5G6, 30m 32A, 5p., 6h, 400V, schwarz 366.430 CEE outdoor cable extension 32 A 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

SIROX CEE extension 32 A

  • CEE extension cord 32 A
  • H07RN-F 5G6.0 MM²
  • Robust rubber hose cable
  • For industrial use

Technical specifications

Product type

CEE outdoor cable extension

Nominal current

32 A

Nominal current - rounded value

32 A

Cable standard

H07RN-F 5G 6 mm²

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828357 SIROX CEE-Verl. H07RN-F 5G6, 30m 32A, 5p., 6h, 400V, schwarz 366.430 CEE outdoor cable extension 32 A 1 pc(s)

Description

The SIROX CEE extension with 32 A and H07RN-F 5G6.0 mm² rubber hose cable was developed for demanding applications. It ensures a reliable power supply even under high mechanical load and is suitable for Ideal for industry, construction sites and event technology.

This text is machine translated.

Features

  • CEE extension; 32 A; H07RN-F; 5G6.0 mm²

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)