• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siser

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

  • Siser®'s strong adhesive cutting mat is perfect for fixing thick and heavy materials for cutting. 

Technical specifications

Cutting length

600 mm

Size grid

Yes

Width

30 cm

Depth

60 cm

Table width

600 mm

Desk depth

30 cm

Table dimensions

30 x 60cm

Product type description

Hochklebende Schneidematte

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3734123 Siser

User & Safety Instructions

User & Safety Instructions 3734123 Siser

Description

Siser®'s strong adhesive cutting mat is perfect for fixing thick and heavy materials for cutting. The extra strong adhesive is Ideal for all flex films – especially the thicker ones like Brick®600 and also StripFlock®Pro. Use this cutting mat to stabilize all types of materials used in clothing and household decoration, and to cut templates and templates. With twice the length compared to the 30 x 60cm mat, materials can be cut up to 60cm in length. In addition, the pre-printed grid matches Leonardo Design Studio, so that everything can be cut easily and precisely!

This text is machine translated.

Scope of delivery

  • 1x Siser 12x24 high Tack cutting mat

What kind of Paper Trimmers & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)