• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siser Aurora Flexfolie Film Cutting width 30 cm White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 12.98)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Siser Aurora white craft roll 30x50cm

  • Aurora HDTV is a high-quality flexi-film, with a breathtaking, glittering finish, which changes with changing light and field of view the color.

Technical specifications

Content

1 pc(s)

Product type

Film

Cutting width

30 cm

Factory colour

White

Manufacturer part #

1FAUR--WH-3050

Cutting length

50 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734183 Siser Aurora Flexfolie Film Cutting width 30 cm White

Description

Aurora HDTV is a high-quality flexi-film, with a breathtaking, glittering finish, which changes with changing light and field of view the color. Its unique woven surface gives a soft yet structured look and gives every design depth and dimension. Whether you're designing fashion, accessories or promotional items, Aurora HTV delivers a bold and professional effect.

This versatile material is easy to cut, ungrid and transfer and can be processed with all the common cutting plotters. It adheres to cotton, polyester and mixed fabrics and offers a soft yet durable grip. Aurora HTV can be printed with other materials such as EasyWeed® and StripFlock® Pro, so you can achieve even more striking effects and unique textures.

This text is machine translated.

Features

  • The product is REACH-compatible.
  • The product is certified according to OECO-TEX® Standard 100 Class I.
  • The product is VeganOK certified.

More interesting products

(*All information is plus legal VAT)