• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siser Film Cutting width 30 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 17.99)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siser P.S. Lumen white craft roll 30x100cm

  • Photoluminescent transfer film for CAD-Cut ® applications (white with yellow effect). Adhesive polyester support. Average thickness: 90 Micron

Technical specifications

Content

1 pc(s)

Product type

Film

Cutting width

30 cm

Manufacturer part #

1FPSPULU-BG-3001

Cutting length

100 cm

Documents & Downloads

Datasheet

Datasheet 3734210 Siser Film Cutting width 30 cm

User & Safety Instructions

User & Safety Instructions 3734210 Siser Film Cutting width 30 cm

Description

Photoluminescent transfer film for CAD-Cut ® applications (white with yellow effect). Very easy to deburr. Not suitable for small fonts and sophisticated motives. Adhesive polyester support. Average thickness: 90 Micron

This text is machine translated.

Scope of delivery

  • 1 role Siser P.S. Lumen white craft roll 30x100cm

More interesting products

(*All information is plus legal VAT)