• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siser Film Cutting width 30 cm Green

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 10.99)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Siser P.S. Electric green Craft Roll 30 x 100 cm

  • PVC-free transfer film for Cad-Cut ® applications with dazzling, crisp colors. Adhesive polyester support. Average thickness: 90 Micron

Technical specifications

Content

1 pc(s)

Product type

Film

Cutting width

30 cm

Factory colour

Green

Manufacturer part #

1FPSPU--CVE-3001

Cutting length

100 cm

Documents & Downloads

Datasheet

Datasheet 3734206 Siser Film Cutting width 30 cm Green

User & Safety Instructions

User & Safety Instructions 3734206 Siser Film Cutting width 30 cm Green

Description

The Siser® Metal flex film is soft in the grip, has a smooth surface, the finish of brushed, shining metal and brings a touch of magic to the textile! The film can be transferred using an iron or a transfer press.

This text is machine translated.

Scope of delivery

  • 1 role Siser P.S. Electric EasyWeed Craft Roll 30 x 100 cm

More interesting products

(*All information is plus legal VAT)