• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siser Holografische Rolle Cutting width 30 cm Gold, Crystal ball

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 15.98)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Siser Holographic crystal gold Craft Roll 30x50cm

  • Holographic contains color-changing elements that achieve a depth and 3D effect. Available in 21 special effect colors, Holographic brings your projects to a new level.

Technical specifications

Content

1 pc(s)

Cutting width

30 cm

Factory colour

Gold

Crystal ball

Manufacturer part #

1FHOLO-CG-3050

Cutting length

50 cm

Documents & Downloads

Datasheet

Datasheet 3734169 Siser Holografische Rolle Cutting width 30 cm Gold, Crystal ball

Datasheet 3734169 Siser Holografische Rolle Cutting width 30 cm Gold, Crystal ball

User & Safety Instructions

User & Safety Instructions 3734169 Siser Holografische Rolle Cutting width 30 cm Gold, Crystal ball

Description

Holographic contains color-changing elements that achieve a depth and 3D effect. Available in 21 special effect colors, Holographic brings your projects to a new level.

Holographic can be cut in such a way that it looks the same as road stones, but without the additional work that is required when applying road stones.

Our Holographic palette also contains two translucent colors: Rainbow Pearl and Spectrum give your designs a dazzling surface that changes depending on the textile color.

This text is machine translated.

Scope of delivery

  • 1 role Siser Holographic Craft Roll 30x50cm

Hints

The product is REACH-compatible.
The product is VeganOK certified.

More interesting products

(*All information is plus legal VAT)