• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siser Metallrolle Cutting width 30 cm Rose

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 13.98)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Siser metal rose gold craft roll 30x50cm

  • The Siser® Metal flex film is soft in the grip, has a smooth surface, the finish of brushed, shining metal and brings a touch of magic to the textile! The film can be transferred using an iron or a transfer press.

Technical specifications

Content

1 pc(s)

Cutting width

30 cm

Factory colour

Rose

Manufacturer part #

1FMET-RG-3050

Cutting length

50 cm

Documents & Downloads

Datasheet

Datasheet 3734175 Siser Metallrolle Cutting width 30 cm Rose

Datasheet 3734175 Siser Metallrolle Cutting width 30 cm Rose

User & Safety Instructions

User & Safety Instructions 3734175 Siser Metallrolle Cutting width 30 cm Rose

Description

The Siser® Metal flex film is soft in the grip, has a smooth surface, the finish of brushed, shining metal and brings a touch of magic to the textile! The film can be transferred using an iron or a transfer press.

This text is machine translated.

Scope of delivery

  • 1 role Siser metal craft roll 30x50cm

Hints

The product is REACH-compatible.
The product is VeganOK certified.

More interesting products

(*All information is plus legal VAT)