• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siser selbstklebende Glitzerfolie Marine blue

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 11.99)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Siser EasyPSV Glitter marine blue Craft roll 30 x 150 cm

  • EasyPSV® Glitter from Avery Dennison® is a high-quality, self-adhesive film designed for a wide range of indoor and outdoor applications.

Technical specifications

  • EasyPSV Glitter sticks on: Glass, wood, plastic, metal, ceramics
Content

1 pc(s)

Factory colour

Marine blue

Manufacturer part #

1FEPSVGL-MB-3015

Documents & Downloads

Datasheet

Datasheet 3734139 Siser selbstklebende Glitzerfolie Marine blue

User & Safety Instructions

User & Safety Instructions 3734139 Siser selbstklebende Glitzerfolie Marine blue

Description

EasyPSV® Glitter from Avery Dennison® is a high-quality, self-adhesive film designed for a wide range of indoor and outdoor applications. This easy-to-use material is available in different, glittering colors with high-gloss finish, to give your next building project a shine.

This text is machine translated.

Scope of delivery

  • 1 role EasyPSV Glitter Craft Roll 30x150cm

Hints

Not suitable for use in the dishwasher, microwave or on plasterboard walls.

More interesting products

(*All information is plus legal VAT)