Siser easy Puff metallic silver craft roll 30x50cm
Easy Puff Metallic by Siser combines the characteristic 3D effect of Easy Puff with an eye-catching metallic finish and gives your designs an extra dimension and shine.
Technical specifications
Content
1 pc(s)
Cutting width
30 cm
Factory colour
Silver
Manufacturer part #
1FEPUFMET-AG-3050
Cutting length
50 cm
Variants(All information include VAT, plus shipping costs)
Siser Textiltransferfolie Cutting width 30 cm Silver
Datasheet 3734160 Siser Textiltransferfolie Cutting width 30 cm Silver
User & Safety Instructions
User & Safety Instructions 3734160 Siser Textiltransferfolie Cutting width 30 cm Silver
Description
Easy Puff Metallic by Siser combines the characteristic 3D effect of Easy Puff with an eye-catching metallic finish and gives your designs an extra dimension and shine. When heated the material expands and produces a strongly sublime effect, while the metallic gloss provides the overall picture with a brilliant finish.
Easy Puff Metallic can be cut with all amateur plotters and must be transferred with a transfer press (manual or automatic). Please note that use with a household iron or a hand press is not recommended.
For optimum results, a two-stage transmission process is needed in these colors.
This text is machine translated.
Scope of delivery
1 roll Siser easy Puff Craft roll 30 x 50 cm
Hints
The product is REACH-compatible.
The product is VeganOK certified.
Description
Easy Puff Metallic by Siser combines the characteristic 3D effect of Easy Puff with an eye-catching metallic finish and gives your designs an extra dimension and shine. When heated the material expands and produces a strongly sublime effect, while the metallic gloss provides the overall picture with a brilliant finish.
Easy Puff Metallic can be cut with all amateur plotters and must be transferred with a transfer press (manual or automatic). Please note that use with a household iron or a hand press is not recommended.
For optimum results, a two-stage transmission process is needed in these colors.