• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siser Textiltransferfolie Cutting width 30 cm Yellow

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 18.98)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Siser easy buffer yellow craft roll 30 x 50 cm

  • Easy Puff by Siser is a unique textile transfer film, which generates an impressive 3D effect when heated.

Technical specifications

Content

1 pc(s)

Cutting width

30 cm

Factory colour

Yellow

Manufacturer part #

1FPUFF-GI-3050

Cutting length

50 cm

Documents & Downloads

Datasheet

Datasheet 3734158 Siser Textiltransferfolie Cutting width 30 cm Yellow

User & Safety Instructions

User & Safety Instructions 3734158 Siser Textiltransferfolie Cutting width 30 cm Yellow

Description

Easy Puff by Siser is a unique textile transfer film, which generates an impressive 3D effect when heated. Easy Puff is Ideal for designs with powerful shapes and large elements, as it expands under heat and gives every project an eye-catching dimension. Whether you're working with clothing, accessories or home decor, this material provides a sophisticated, textured finish that really stands out.

Easy Puff can be used with all cutting plotters and is designed exclusively for use with a transfer press – use with a household iron or a hand press is NOT recommended.

Easy Puff must only be pressed once. The puff effect is lost when the gun is pressed or ironed again.

This text is machine translated.

Scope of delivery

  • 1 roll Siser easy Puff Craft roll 30 x 50 cm

Hints

The product is REACH-compatible.
The product is VeganOK certified.

More interesting products

(*All information is plus legal VAT)