• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siser Transferfolie Film Cutting width 30 cm Light blue

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 9.49)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Siser P.S. Film PAL blue Craft Roll 30 x 100 cm

  • PVC-free transfer film for Cad-Cut ® applications. Adhesive polyester support. Average thickness: 90 Micron

Technical specifications

Content

1 pc(s)

Product type

Film

Cutting width

30 cm

Factory colour

Light blue

Manufacturer part #

1FPSPU--AZ-3001

Cutting length

100 cm

Documents & Downloads

Datasheet

Datasheet 3734195 Siser Transferfolie Film Cutting width 30 cm Light blue

Security datasheet

Security datasheet 3734195 Siser Transferfolie Film Cutting width 30 cm Light blue

Description

PVC-free transfer film for Cad-Cut ® applications. The material is very thin and can be easily cut with all commercially available plotters and then deburred. High wash resistance. Especially suitable for smaller fonts and motifs as well as for multi-layer applications.

Adhesive polyester support.

Average thickness: 90 Micron

This text is machine translated.

Features

  • The product is REACH-compatible.
  • The product is certified according to OECO-TEX® Standard 100 Class I* (*Standard Colors & Fluo Colors)
  • The product is VeganOK certified.

Scope of delivery

  • 1 role Siser P.S. Film Easyweed craft roll 30x100cm

More interesting products

(*All information is plus legal VAT)