• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siser Transferfolie für Cad-Cut ® Cutting width 30 cm Blush rose

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 18.98)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Siser glitter blush craft roll 30x50cm

  • Transfer film for CAD-Cut ® applications with glitter surface and back-adhesive polyester carrier.
  • Average thickness: 350 Micron

Technical specifications

Content

1 pc(s)

Cutting width

30 cm

Factory colour

Blush rose

Manufacturer part #

1FGLITT-PK-3050

Cutting length

50 cm

Documents & Downloads

Datasheet

Datasheet 3734161 Siser Transferfolie für Cad-Cut ® Cutting width 30 cm Blush rose

User & Safety Instructions

User & Safety Instructions 3734161 Siser Transferfolie für Cad-Cut ® Cutting width 30 cm Blush rose

Description

Siser Glitter is a textured, glittering hot transfer film (flexi-foil) that lends a sparkling finish to textiles such as cotton, polyester and mixed fabrics. It can be cut with cutting plotters and applied with both iron and transfer press.

This text is machine translated.

Scope of delivery

  • 1 roll Siser Glitter Craft Roll 30x50cm

Hints

The product is REACH-compatible.
The product is VeganOK certified.

More interesting products

(*All information is plus legal VAT)