LED recessed light
230 V
1
Built-in LED
LED (monochrome)
4.5 W
4.5 W
360 lm
360 lm
4000 K
Neutral white
Circular
Recess mount option
68 mm
83 mm
83 mm
IP20
II
White (RAL9016)
Aluminium
300 g
n.rel.
(Ø x H) 83 mm x 73 mm
Yes
4000 K
73 mm
83 mm
Datasheet 2353884 Siteco 0DP10C77023S PunctoLed LED recessed light LED (monochrome) Built-in LED 4.5 W White (RAL9016)
The necessary accessories are required to use the article as described.