• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siteco 0YAM05361 PrevaLight LED recessed light LED (monochrome) Built-in LED 9 W Signal white

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED recessed light PrevaLight

  • Power= 9 W Total luminous flux= 730 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

9 W

9 W

730 lm

Total luminous flux

730 lm

3000 K

Colour

Warm white

Type

Circular

Light features

Direct light emission

Recess diameter

78 mm

Recess depth

81 mm

Outside Ø

93 mm

IP20

Protection class

II

Factory colour

Signal white

Material

Aluminium

PC

Weight

200 g

n.rel.

Dim

(Ø x H) 93 mm x 51 mm

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature range

3000 K (max)

Height

51 mm

(Ø)

93 mm

Documents & Downloads

Datasheet

Datasheet 2353879 Siteco 0YAM05361 PrevaLight LED recessed light LED (monochrome) Built-in LED 9 W Signal white

User & Safety Instructions

User & Safety Instructions 2353879 Siteco 0YAM05361 PrevaLight LED recessed light LED (monochrome) Built-in LED 9 W Signal white

Description

Features

  • Light steering with reflector
  • Aluminum damped
  • directly radiating
  • Lamp housing made of powder-coated aluminum
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.