• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Skross USB cable USB 2.0 USB-A plug, USB Micro-B plug 1.00 m White 2700202-E

Product type
USB cable
Cable specs
USB 2.0
Connection type
USB-A to USB Micro-B
Connections
USB-A plug
USB Micro-B plug
Cable length
1.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 8.99
-11 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charge‘n Sync cable with micro USB connection

  • Reinforced sheath on USB plug

Technical specifications

  • Input voltage: 5 V
  • Output voltage 5 V
  • Output current max. 2.1 A
Product type

USB cable

Cable specs

USB 2.0

Connection type

USB-A to USB Micro-B

Connections

USB-A plug

USB Micro-B plug

Factory colour

White

Cable length

1.00 m

Connection type

USB

Type A

USB

Type B

Micro USB plug

No. of A connectors

1 x

No. of B connections

1 x

Documents & Downloads

Datasheet

Datasheet 2249753 Skross USB cable USB 2.0 USB-A plug, USB Micro-B plug 1.00 m White 2700202-E

Warranty Terms

Warranty Terms 2249753 Skross USB cable USB 2.0 USB-A plug, USB Micro-B plug 1.00 m White 2700202-E

Description

The SKROSS® Charge‘n Sync Micro USB cable provides a quick connection to charge and synchronize all your Micro USB devices.

This text is machine translated.

Scope of delivery

  • USB cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.