• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Skross USB cable USB 3.2 1st Gen USB-A plug, USB-C® plug 1.00 m Silver 2700243

Product type
USB cable
Cable specs
USB 3.2 1st Gen
Connection type
USB-A to USB-C®
Connections
USB-A plug
USB-C® plug
Cable length
1.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 18.99
-11 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stylish, robust cable with USB Type-C connection

  • Super robust
  • Prevents cable mess
  • Reinforced sheath on USB plug

Technical specifications

  • Input voltage: 5 V
  • Output voltage 5 V
  • Max. output current 3 A
  • USB standard 3.0
Product type

USB cable

Cable specs

USB 3.2 1st Gen

Connection type

USB-A to USB-C®

Connections

USB-A plug

USB-C® plug

Factory colour

Silver

Cable length

1.00 m

Connector version

straight

Connection type

USB 3.2 Gen 1 (USB 3.0)

Cable type

USB cable

Type A

USB

Type B

USB-C® plug

No. of A connectors

1 x

No. of B connections

1 x

Documents & Downloads

Datasheet

Datasheet 2249746 Skross USB cable USB 3.2 1st Gen USB-A plug, USB-C® plug 1.00 m Silver 2700243

Warranty Terms

Warranty Terms 2249746 Skross USB cable USB 3.2 1st Gen USB-A plug, USB-C® plug 1.00 m Silver 2700243

Description

The SKROSS® Charge‘n Sync USB Type-C Cable (Steel Line) provides a quick connection to charge and synchronize all your USB Type C devices.

This text is machine translated.

Features

  • Robust aluminium housing

Scope of delivery

  • USB cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.