• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Slide-type terminal block UGSK/S + GS 0313085 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Slider terminal
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 9.50 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Slider terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

20

AWG max.

8

Clamp width

8.2 mm

No. of rows

1

Number of pins

2

Factory colour

Grey

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

500 V

Stripping length (max.)

11 mm

Manufacturer part #

0313085

Content

50 pc(s)

Industrial packaging

Yes

Type

UGSK/S + GS

Dim

(L x W x H) 61 x 8.2 x 52.7 mm

Width

8.2 mm

Height

52.7 mm

Length

61 mm

Contamination level

3

Flammability rating

V2

Connector colour

Grey

Insulation material

PA

Insulation

PA

Documents & Downloads

Datasheet

Datasheet 565022 Slide-type terminal block UGSK/S + GS 0313085 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565022 Slide-type terminal block UGSK/S + GS 0313085 Phoenix Contact

Description

Slide-type terminal block, Connection method: Screw connection, Cross section: 0.5 mm² -10 mm² , AWG: 20 - 10, Width: 8.2 mm, Mounting type: NS 35/7,5, NS 35/15, NS 32, Color: gray

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 675.00€ 649.99*

More interesting products

(*All information is plus legal VAT)