• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Slime 20500 Tyre repair set 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slime tire repairing set plug

  • 8-part Slime Medium tire repair set for emergency repairs
  • Includes: T-handle reamer (68 mm depth) and T-handle stuffer tool (68 mm depth)
  • Contains a tube of adhesive spray and 7 high-capacity black tire cords
  • Ergonomic handling: Reamer and stuffer tool with non-slip T-handle
  • Suitable for hose-less terrain tires: Quad bikes, wheelbarrows, lawn mowers, and more
  • Only for emergency repairs: Transport to the nearest workshop recommended
  • Quick and easy application on site for temporary tire sealing

Technical specifications

Product type

Tyre repair set

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 3782716 Slime 20500 Tyre repair set 1 pc(s)

Description

Slime tire plug kit

The 8-part Slime Medium tire repair set contains everything, WAS you need for sealing tire damages With the ergonomic reamer with T-handle and the stuffer tool to clean the holes and use the high-capacity tire cords Perfect for quad bikes, wheelbarrows, lawn mowers and other tubeless terrains

This repair kit is only suitable for emergency tire repairs to ensure that the vehicle can be brought to the nearest repair shop where the tire can be repaired properly.

This text is machine translated.

Features

  • Contains: T-handle reamer (68 mm depth)
  • T-grip stuffer tool (68 mm depth)
  • A tube of adhesive
  • 7 high-capacity black tire cords

What kind of Tyre care are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)