• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1001894 MEDO 30 Wall light, Ceiling light 15 W Grey

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEDO 30 CW, CORONA, LED indoor wall and ceiling surface-mounted lamp, DALI, silver gray, 3000/4000K

  • Power= 15 W
  • Total luminous flux= 1300 lm
  • Warm white, Cool white

Technical specifications

Dim

(Ø x H) 300 mm x 95 mm

Type

Circular

Operating voltage

230 V

Product type

Wall light

Height

95 mm

15 W

(Ø)

300 mm

Protection class

I

Factory colour

Grey

Material

Aluminium

Weight

1.52 kg

n.rel.

Colour

Warm white

Cool white

Light bulb included

Yes

Total luminous flux

1300 lm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2253872 SLV 1001894 MEDO 30 Wall light, Ceiling light 15 W Grey

User & Safety Instructions

User & Safety Instructions 2253872 SLV 1001894 MEDO 30 Wall light, Ceiling light 15 W Grey

Warranty Terms

Warranty Terms 2253872 SLV 1001894 MEDO 30 Wall light, Ceiling light 15 W Grey

Description

The high-quality MEDO CORONA supplements THE MEDO series and convinces with its well-thought-out new features: Through its homogeneous indirect light emission upwards, it creates a decorative corona effect. A practical switch provides for flexibility, with THE MEDO CORONA version can be easily changed between 3000K and 4000K. The MEDO CORONA also shines during the installation: The base plate is screwed to the wall or ceiling, afterwards the light body can be easily attached to the base via three clamps and of course also released again. By using the hanging set, the ceiling light can be converted to a pendant lamp and is thus also ideal for rooms with high ceilings. The already installed LED driver allows direct connection to a mains voltage of 120V - 240V.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.