• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 112911 Horn Flush mount light LED (monochrome) GU10 50 W White (matt)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Recessed Light Horn

  • Power= 50 W White

Technical specifications

Product type

Flush mount light

Operating voltage

230 V AC

No. of bulbs

1

GU10

Bulb type

LED (monochrome)

Rating per bulb

50 W

50 W

Colour

White

Type

Circular

Protection screen

Clear

Light features

Pivoted

Swivelling

Rotation range (max.)

350°

Swivel range (max.)

60°

Recess diameter

7.5 cm

Recess depth

12.5 cm

Outside Ø

8.3 cm

External length

11.5 cm

Protection class

I

Factory colour

White (matt)

Material

Aluminium

Steel

Weight

0.13 kg

n.rel.

Light bulb included

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1663362 SLV 112911 Horn Flush mount light LED (monochrome) GU10 50 W White (matt)

Conformity certificate

Conformity certificate 1663362 SLV 112911 Horn Flush mount light LED (monochrome) GU10 50 W White (matt)

Description

Horn series rigid recessed light. In the case of the light made of steel, the illuminant is installed offset to the rear. This design results in a special look.

This text is machine translated.

Scope of delivery

  • Built-in light
  • User manual.

Hints

Please order the suitable lamp separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.