• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV SAIL 1002605 LED outdoor wall light Built-in LED 18 W Anthracite

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED sail WL, LED outdoor wall surface-mounted lamp 3000K anthracite IP54

  • Power= 18 W Total luminous flux= 400 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor wall light

Operating voltage

200 V

240 V

No. of bulbs

1

Built-in LED

18 W

3000 K

Colour

Warm white

Total luminous flux

400 lm

Protection class

I

IP54

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 250 x 315 x 90 mm

n.rel.

Light bulb included

Yes

Width

315 mm

Height

90 mm

Length

250 mm

Radiation angle

80°

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520479 SLV SAIL 1002605 LED outdoor wall light Built-in LED 18 W Anthracite

User & Safety Instructions

User & Safety Instructions 2520479 SLV SAIL 1002605 LED outdoor wall light Built-in LED 18 W Anthracite

Warranty Terms

Warranty Terms 2520479 SLV SAIL 1002605 LED outdoor wall light Built-in LED 18 W Anthracite

Description

The 360° radiating wall surface-mounted lamp LED SAIL is best suitable for outdoor areas due to its high IP protection class. The electrical connection of the lamp made of aluminum and steel is done by the driver installed directly at 230V mains voltage. LED SAIL is available in white or anthracite. This light contains built-in LED lamps.

This text is machine translated.