• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smart Things sDock Fix s32 iPad wall mount Silver Compatible with Apple series: iPad Air (3rd Gen), iPad Pro 10.5, iPad

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Lockable wall bracket for permanent iPad installations.

  • Elegant wall bracket, charging station and photo frame in one;lockable, against the quick take-away of the iPad;front and back made of anodized aluminum;horizontal or vertical installation;for iPad 10.2 inch, iPad Air 3 (10.5 inch), iPad Pro 10.5 inch (2017);

Technical specifications

Factory colour

Silver

Compatible with

iPad Air (3rd Gen)

iPad Pro 10.5

iPad 10.2 (2019)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2236923 Smart Things sDock Fix s32 iPad wall mount Silver Compatible with Apple series: iPad Air (3rd Gen), iPad Pro 10.5, iPad

Description

Lockable wall bracket for permanent iPad installations.
Very flat, only 12mm. There is no additional frame on the long sides of the iPad. This is visually very advantageous, in addition, all operating elements and other functions (e.g. microphone) are optimally accessible.

The impressively simple and elegant design of the sDock Fix thus underlines the elegant and classic look of the iPad.

Front and base plate made of anodized aluminum, all other parts made of high-quality, partly reinforced plastics. RoHS compliant.

Optional flush-mounted power supply with s24 flush-mounted power supply.

Items included:
SDock fix
Key lock with 2 keys
Silicone pads for various iPad strengths
Washers, frosted adhesive film for mounting on glass surfaces
Instructions for use
A power supply is not included in the delivery

This text is machine translated.

Scope of delivery

  • SDock fix
  • Key lock with 2 keys
  • Silicone pads for various iPad strengths
  • Washers, frosted adhesive film for mounting on glass surfaces
  • Instructions for use
  • A power supply is not included in the delivery

Hints

Standard Apple power supply is not suitable for wall mounting! (See assembly instructions!)

System requirements

  • IPad 10.2-inch, iPad Air 3 (10.5-inch), iPad Pro 10.5-inch (2017)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.