• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smart Things sDock Fix s42 Tablet PC wall bracket iPad 10.9" (Gen.10, 2022), iPad 10.9" (A16, 2025)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Smart Things sDock Fix S42 iPad wall bracket

  • Apple iPad 10.9 (10) compatibility Generation, October 2022)Material: Front parts and base plate made of anodized aluminum, all other parts are made of high-quality, partially reinforced plastic, siliconeDimensions (H x W x D) 310 x 180 x 12 mmWeight 380 g

Technical specifications

Product type

Tablet PC wall bracket

Suitable for

iPad 10.9" (Gen.10, 2022)

iPad 10.9" (A16, 2025)

Factory colour

Black

Depth

12 mm

Height

310 mm

Width

180 mm

Compatible with

iPad 10.9 (10th Gen)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865266 Smart Things sDock Fix s42 Tablet PC wall bracket iPad 10.9" (Gen.10, 2022), iPad 10.9" (A16, 2025)

Description

Lockable wall bracket for permanent iPad installations. Very flat, only 12 mm. There is no additional frame on the longitudinal sides of the iPad. This is visually very advantageous, moreover, all the control elements and other functions (e. Microphone) optimally accessible. The impressive simple and elegant design of the sDock Fix underlines with it the elegant and classic look of the iPad. The flush-mounted sCharge power supply provides an optional invisible and permanent cable solution. Also suitable PoE splitters for power and data supply are available.

This text is machine translated.

Scope of delivery

  • SDock fix
  • Slide lock with 2 keys
  • Silicone pads for balancing the different iPad thicknesses
  • Washers
  • Installation manual

Hints

Power supply is not included in the delivery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.