• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smart Things sDock Fix Pro s34 iPad wall mount Silver Compatible with Apple series: iPad Pro 12.9 (3rd Gen)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Smart Things wall bracket sDock Fix Pro s34 silver

  • Elegant wall bracket, charging station and photo frame in one
  • Can be locked against the quick take-out of the iPad
  • Front and rear side made of anodized aluminum
  • Suitable for iPad Pro 12.9 inch with USB-C connection (3. Gen)

Technical specifications

Product type

Tablet PC wall bracket

Suitable for

iPad Air 13" (M4, 2026)

iPad Air 13" (M3, 2025)

iPad Air 13" (M2, 2024)

Factory colour

Silver

Compatible with

iPad Pro 12.9 (3rd Gen)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2137917 Smart Things sDock Fix Pro s34 iPad wall mount Silver Compatible with Apple series: iPad Pro 12.9 (3rd Gen)

Description

Lockable wall bracket for permanent iPad installations.

Very flat, only 12 mm. There is no additional frame on the long sides of the iPad. This is visually very advantageous, in addition, all operating elements and other functions (e.g. microphone) are optimally accessible.

The impressively simple and elegant design of the sDock Fix thus underlines the elegant and classic look of the iPad.

Front and base plate made of anodized aluminum, all other parts made of high-quality, partly reinforced plastics. RoHS compliant.

Optional flush-mounted power supply with s24 c flush-mounted power supply.

This text is machine translated.

Features

  • Elegant wall bracket, charging station and photo frame in one
  • Can be locked against the quick take-out of the iPad
  • Front and rear side made of anodized aluminum
  • Suitable for iPad Pro 12.9 inch with USB-C connection (3. Gen)

Scope of delivery

  • Smart Things wall bracket sDock Fix Pro s34 silver
  • Key lock with 2 keys
  • Silicone pads for various iPad strengths
  • Washers, frosted adhesive film for mounting on glass surfaces
  • Instructions for use

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 434.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.