• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartkeeper RJ45 LAN socket lock NL03P2BK 100-piece set Black no keys NL03P2BK

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RJ45 LAN socket lock

Features

no keys

Factory colour

Black

Width

11.7 mm

Height

9.6 mm

Dim

(W x H x D) 11.7 x 9.6 x 11.5 mm

Weight

0.7 g

Depth

11.5 mm

Design height

9.6 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3013792 Smartkeeper RJ45 LAN socket lock NL03P2BK 100-piece set Black no keys NL03P2BK

Description


A simple and effective security solution!
A simple handling and very easy to install by everyone.

SMARTKEEPER essential
- The Lock Key Basic, which is compatible with 13 different locks.
- Flexible application. Seven different color patterns make the application safe and flexible.
- Even installation in professional environments, such as offices or production are no problem.

Seven different color codesCorresponding use e.g. according to department or safety requirements.
Use different colors, for example, for an external network, different products, internal intranet, etc.
The different color codes offer optimum application and flexible use.

Strong & Smart
When the lock is locked, the lock secures directly into the port so that it cannot be removed without a key.

Size
Fully plugged into the port and anchored.

High compatibility
Versatile use, whether on the desktop-PC, laptop, switch, etc.

Reusable
By using a suitable key, the lock can be reused at all times.

This text is machine translated.

Features

  • Product type: Interface blocking
  • Compatible ports/slots: RJ-45
  • Product color: Black
  • Width 11.7 mm
  • Depth: 11.5 mm
  • Height: 9.6 mm

What kind of PC & Laptop Security are you looking for?