• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartkeeper USB data blocker lock UCL03BN Brown no keys UCL03BN

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB data blocker lock

Features

no keys

Factory colour

Brown

Width

16.2 mm

Height

16 mm

Dim

(W x H x D) 16.2 x 16 x 40.9 mm

Weight

10 g

Depth

40.9 mm

Design height

16 mm

Documents & Downloads

Datasheet

Datasheet 3013703 Smartkeeper USB data blocker lock UCL03BN Brown no keys UCL03BN

User & Safety Instructions

User & Safety Instructions 3013703 Smartkeeper USB data blocker lock UCL03BN Brown no keys UCL03BN

Description

The physical IT security solution for IT/OT hardware interfaces
Effective protection against unauthorized access and data loss
Suitable for all popular interfaces
Easy to install with a dissuasive visual effect
Effective and effective
GDPR, ISO27001, IT basic protection conform

This text is machine translated.

Features

  • Product type: Interface blocking + key
  • Compatible ports/slots: USB Type-A.
  • Product color: Brown
  • Width 16.2 mm
  • Depth: 40.9 mm
  • Height: 16 mm

What kind of PC & Laptop Security are you looking for?