• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartkeeper USB port lock UL03PKBN 6-piece set Brown incl. 1 key UL03PKBN

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB port lock

Features

incl. 1 key

Factory colour

Brown

Width

12.3 mm

Height

10 mm

Dim

(W x H x D) 12.3 x 10 x 4.6 mm

Weight

1 g

Depth

4.6 mm

Design height

10 mm

Documents & Downloads

Datasheet

Datasheet 3013698 Smartkeeper USB port lock UL03PKBN 6-piece set Brown incl. 1 key UL03PKBN

User & Safety Instructions

User & Safety Instructions 3013698 Smartkeeper USB port lock UL03PKBN 6-piece set Brown incl. 1 key UL03PKBN

Description


Prevent unwanted access to your USB connections
The security of USB connections is essential!

SMARTKEEPER essential01.
The Lock Key Basic, which is compatible with 13 different locks.

02.
Can be used flexibly. Seven different color patterns make the application safe and flexible.

03.
Even installation in professional environments, such as offices and production areas are no problem.

Feature 1.
Simple to install

Simple handling and very easy to install by everyone!

Feature 2.
A wide range of applications and applications.

Suitable for every USB-A standard connection. Whether at the laptop or desktop

This text is machine translated.

Features

  • Product type: Interface blocking + key
  • Compatible ports/slots: USB Type-A.
  • Product color: Brown
  • Width: 12.3 mm
  • Depth: 4.6 mm
  • Height: 10 mm

What kind of PC & Laptop Security are you looking for?