• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwares FEX-15370 Foam 750 ml Content 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 30.65)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smartwares FEX-15370 fire-extinguishing spray – 750 ml PFS-free – fire class 5A 5F

  • Extinguishing agent type: Foam
  • Capacity: 750 ml

Our service for you

Technical specifications

Extinguishing agent

Foam

Product type

Foam

Capacity

750 ml

Documents & Downloads

Security datasheet

Security datasheet 3773517 Smartwares FEX-15370 Foam 750 ml Content 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description


Protect your kitchen and your home with the FEX-15370 Aerosol fire spray.

This eco-friendly spray is PFAS-free, has a capacity of 750 ml and offers high extinguishing performance for the 5A and 5F fire classes. With a spray width of 3 to 4 meters and an operating time of 25 seconds, it is the ideal choice for a quick and effective firefighting in the kitchen. The steel housing provides durability and the user-friendly handling makes it perfect for household use.

This text is machine translated.

Scope of delivery

  • Smartwares FEX-15370 firefighting spray
  • User manual

What kind of Fire Extinguishers are you looking for?

More interesting products

(*All information is plus legal VAT)