• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwares FGA-13031 Carbon monoxide detector battery-powered detects Carbon monoxide

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 34.99
-14 %
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smartwares FGA-13031 CO detector

  • 10 years of service life85dB SPL alarm sounderBattery indicator and test button

Technical specifications

Product type

Carbon monoxide detector

detects

Carbon monoxide

Power supply (LOV)

battery-powered

Width

127 mm

Height

75 mm

Depth

35 mm

Weight

0.117 kg

Content

1 pc(s)

Dim

(W x H x D) 127 x 75 x 35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574727 Smartwares FGA-13031 Carbon monoxide detector battery-powered detects Carbon monoxide

Description

Protect yourself and your family from carbon monoxide with the Smartwares FGA-13031 CO detector. The detector emits a loud alarm tone when carbon monoxide is detected so that you can react quickly. Carbon monoxide is a silent danger because you cannot see, feel or smell it. This is why CO detectors are so important in every household, office or workplace.

This text is machine translated.

Features

  • Timely warning if the carbon monoxide concentration is too highEasy to install next to combustion devices with just a few screwsFor use in central heating systems, fireplaces or boilers, as well as in kitchens or other roomsTo check the fire detector, simply press the test switch.

Scope of delivery

  • Carbon monoxide detector
  • 6LR61 battery
  • Fixings
  • User manual.

What kind of Gas Detectors are you looking for?