• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwares FGA-13081 Carbon monoxide detector battery-powered detects Carbon monoxide

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 28.99
-31 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smartwares FGA-13081 CO detector

  • 10 year sensor3-year battery life85 dB loud alarm

Technical specifications

Product type

Carbon monoxide detector

detects

Carbon monoxide

Power supply (LOV)

battery-powered

Width

110 mm

Height

78 mm

Depth

38 mm

Weight

101 g

Content

1 pc(s)

Dim

(W x H x D) 110 x 78 x 38 mm

Documents & Downloads

Datasheet

Datasheet 2574731 Smartwares FGA-13081 Carbon monoxide detector battery-powered detects Carbon monoxide

User & Safety Instructions

User & Safety Instructions 2574731 Smartwares FGA-13081 Carbon monoxide detector battery-powered detects Carbon monoxide

Description

Make sure that you are warned in good time when the carbon monoxide concentration in your home is too high with the Smartwares FGA-13081 carbon monoxide detector. The detector has a 10-year sensor and replaceable batteries that last 3 years. Carbon monoxide is odorless and tasteless. The 85 dB alarm ensures that you can take action to prevent carbon monoxide poisoning.

This text is machine translated.

Features

  • Timely warning if carbon monoxide concentration is too highEasy installation with a few screws near combustion devicesFor use with boilers, fireplaces and boilersSimple testing of the detector by pressing the test button.

Scope of delivery

  • Carbon monoxide detector
  • Battery
  • User manual
  • Fittings.

What kind of Gas Detectors are you looking for?