• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Snap-on type strain relief housing 734-602 734-602 WAGO Content: 50 pc(s)

1/2
Manufacturer part #
734-602
Factory colour
Light grey
Content
50 pc(s)
Series
2140
Type
734-602
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.68 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap-on type strain relief housing

  • 734-602
  • Industrial packaging, pack of 50

Technical specifications

  • SNAP-ON STR/REL. HOUSING LT.GRY 2-P
Manufacturer part #

734-602

Factory colour

Light grey

Content

50 pc(s)

Series

2140

Type

734-602

Depth

32.7 mm

Height

14.4 mm

Width

10 mm

Industrial packaging

Yes

Total number of pins

2

CS

3.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 544242 Snap-on type strain relief housing 734-602 734-602 WAGO Content: 50 pc(s)

User & Safety Instructions

User & Safety Instructions 544242 Snap-on type strain relief housing 734-602 734-602 WAGO Content: 50 pc(s)

Description

Suitable for 3.5 mm pitch 2-pin, consisting of strain relief base and top section, light gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)