• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SOGO Human Technology PIC-SS-11980 PIC-SS-11980 Ice crusher Red

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Slush-ice beverage machine

  • Preparation of semi-frozen drinks
  • Quick and easy to prepare
  • 1.1 l capacity

Technical specifications

Factory colour

Red

Product type

Ice crusher

Dim

(W x H x D) 145 x 280 x 220 mm

Operating voltage

230 V

Weight

2.3 kg

30 W

Width

145 mm

Height

280 mm

Depth

220 mm

Volume

1.1 l

Documents & Downloads

Datasheet

Datasheet 3339902 SOGO Human Technology PIC-SS-11980 PIC-SS-11980 Ice crusher Red

User & Safety Instructions

User & Safety Instructions 3339902 SOGO Human Technology PIC-SS-11980 PIC-SS-11980 Ice crusher Red

Description

A multi-purpose slushy machine for making slushies, ice coffee, cocktails, cold drinks and smoothies
With 2 ice crushing options: Thick ice and thin ice

This text is machine translated.

Scope of delivery

  • Slush-ice beverage machine
  • User manual.

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)