• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Söhngen 3003002 DIN 13169 350 x 250 x 100 White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bandage box OSLO

  • Symbol image for Söhngen 3003002 DIN 13169 350 x 250 x 100 White
  • Symbol image for Söhngen 3003002 DIN 13169 350 x 250 x 100 White

Technical specifications

Dim

(W x H x D) 350 x 250 x 100 mm

Standards

DIN 13169

Factory colour

White

Features

Suitable for DIN 13157/13169 compliant content

Width

350 mm

Height

250 mm

Depth

100 mm

Material (details)

Steel plate

Standards

DIN 13 169

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 831401 Söhngen 3003002 DIN 13169 350 x 250 x 100 White

Information

Information 831401 Söhngen 3003002 DIN 13169 350 x 250 x 100 White

Description

Features

  • First-aid kit OSLO with filling standard according to DIN 13169
  • First-aid kit made of sheet steel
  • Rounded edges
  • Profile seal from kunststoffummanteltem wire mesh
  • Two drop handles
  • Two tension locks.
  • This text is machine translated.

Scope of delivery

  • Industry standard DIN 13 169 Standard.

Hints

Sterile dressings by SÖHNGEN® last for 20 years after the date of manufacture if the packing is not damaged.

What kind of First Aid Kits, First Aid Boxes are you looking for?

Accessories

(*All information is plus legal VAT)