• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Söhngen 0303008 First Aid kit refill pack DIN 13169

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 83.99
-26 %
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bandages-Filling

Our service for you

Technical specifications

Product type

First Aid kit refill pack

Dim

(L x W x H) 200 x 150 x 230 mm

Factory colour

White

Weight

2.4 kg

Content

1 pc(s)

Standards

DIN 13169

Width

150 mm

Height

230 mm

Length

200 mm

Depth

400 mm

Features

Suitable for DIN 13157/13169 compliant content

Type

DIN 13 169 Industry Standard

Standards

DIN 13 169

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 831411 Söhngen 0303008 First Aid kit refill pack DIN 13169

Information

Information 831411 Söhngen 0303008 First Aid kit refill pack DIN 13169

Description

Features

  • Refill kit for First-aid Cabinets
  • First-aid kit and First -Help-Cases
  • Very high quality dressings, among other things aluderm ® and aluderm ® -aluplast with aluminum vaporised Dressing.

Hints

Sterile dressings by SÖHNGEN® last for 20 years after the date of manufacture if the packing is not damaged.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 98.47€ 76.47*

What kind of First Aid Refill Sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)