• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 10450 Solar fan

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1019 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 9.99
-15 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Solar fan

Age category

14 years and over

Height

11 cm

Experiments

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1371439 Sol Expert 10450 Solar fan

Description

With this 7-part solar starter kit can be easily a great 11 cm high table fan can be built. The 4V solar cell provides enough power to generate considerable air movement despite the small size. The model works in direct sunlight and bright halogen lamp light. Thanks to the colored instructions to change the build-up is very easy. Soldering is not necessary because the solar module via screw terminals.
The Solar starter set is ideally suited for the work and school education, is characterised by best price/performance ratio and internalized playfully simple circuit, as well as the solar technology.

This text is machine translated.

Scope of delivery

  • Wooden construction kit fan
  • Solar cell 4 V/50 mA for sunshine operation
  • Solar motor RF300
  • Air screw blue, diameter: 60 mm.

More interesting products

(*All information is plus legal VAT)