• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 40005 40005 Solar mini windmill

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

629 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar mini-windmill

  • True-to-detail solar model
  • High-quality solar cell

Technical specifications

Product type

Solar mini windmill

Age category

8 years and over

Height

100 mm

Length

30 mm

Width

40 mm

Dim

(L x W x H) 30 x 40 x 100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 190530 Sol Expert 40005 40005 Solar mini windmill

Description

This small windmill gets going at sunny places like window ledges or in the balcony. Once enough sunlight falls on the solar cells, the blades start rotating without any fatigue. These lasered components guarantee the easiest installation and with its compact dimensions the model finds a nice place everywhere. Naturally the model can also be painted any number of times. A classic eye-catcher with excellent looks.

Hints

Not suitable for children below 3 years, choking hazard through parts that can be swallowed!

More interesting products

(*All information is plus legal VAT)