• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 18310 Assembly kit

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3D wood puzzle racing car

  • Perfect fit thanks to lasered wooden parts
  • 43 precise individual parts
  • Wood sort of poplar
  • Detailed instructions
  • No gluing or reworking of the components is necessary
  • Can be colored as required

Technical specifications

Product type

Assembly kit

Dim

(L x W x H) 210 x 95 x 50 mm

Recommended minimum age

3 years

Width

95 mm

Height

50 mm

Length

210 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556464 Sol Expert 18310 Assembly kit

Description

The components of this wood kit allow you to build a fast racing car. This consists of a total of 43 high-precision individual parts, which were cut out all accurately by laser cutter. The high quality of the components thus produced, as well as the detailed instructions, provide for a great construction result. And all this without glue and annoying reworking of the wooden parts with the sandpaper.
The racing car has an impressive total size of 210 x 50 x 95 mm (l x h x b) and provides lots of creative fun for large and small construction agents. Thanks to the latest production technology, the hoped-for success experience does not remain. Thus, building is fun

Difficulty level: Medium
Assembly time: Approx. 45 min
Weight approx. 100 g

This text is machine translated.

Hints

Warning!
Not suitable for children under 3 years of age. Choking hazard! For ages 8 years and over

More interesting products

(*All information is plus legal VAT)