• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 19470 Assembly kit

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3D wood puzzle scorpion

  • Perfect fit thanks to lasered wooden parts
  • 35 precise individual parts
  • Wood sort of poplar
  • Detailed instructions
  • No gluing or reworking of the components is necessary
  • Can be colored as required

Technical specifications

Product type

Assembly kit

Dim

(L x W x H) 130 x 100 x 150 mm

Recommended minimum age

3 years

Width

100 mm

Height

150 mm

Length

130 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556466 Sol Expert 19470 Assembly kit

Description

Use the components of this wood kit to build an excellent scorpion. The scorpion consists of a total of 35 high-precision individual parts, all of which were cut exactly by laser cutter. The high quality of the components thus produced, as well as the detailed instructions, provide for a great construction result. And all this without glue and annoying reworking of the wooden parts with the sandpaper.
The Scorpion has a size of 130 x 100 x 150 mm provides for a lot of building fun in large and small designers and thanks to the most modern production technology, the hoped-for success experience does not remain. Thus, building is fun

Difficulty level: Medium
Assembly time: Approx. 30 min
Weight approx. 90 g

This text is machine translated.

Hints

Warning!
Not suitable for children under 3 years of age. Choking hazard! For ages 8 years and over

More interesting products

(*All information is plus legal VAT)