• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 19480 Assembly kit

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

131 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3D wood puzzle spirit level

  • Perfect fit thanks to lasered wooden parts
  • 25 precise individual parts
  • Wood sort of poplar
  • Detailed instructions
  • No gluing or reworking of the components is necessary
  • Can be colored as required

Technical specifications

Product type

Assembly kit

Dim

(L x W x H) 200 x 55 x 160 mm

Recommended minimum age

3 years

Width

55 mm

Height

160 mm

Length

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556467 Sol Expert 19480 Assembly kit

Description

Using the components of this wood-kit you can build an excellent bubble level. The bubble level consists of a total of 25 highly precise individual parts, which were all cut out exactly by laser cutter. The high quality of the components thus produced, as well as the detailed instructions, provide for a great construction result. And all this without glue and annoying reworking of the wooden parts with the sandpaper.
The spirit level has a size of 200 x 55 x 160 mm and provides lots of craft fun for large and small construction companies and, thanks to the most modern production technology, the hoped for success experience will not last. Thus, building is fun

Difficulty level: Medium
Assembly time: Approx. 30 min
Weight approx.: 110 g

This text is machine translated.

Hints

Warning!
Not suitable for children under 3 years of age. Choking hazard! For ages 8 years and over

More interesting products

(*All information is plus legal VAT)