• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 21670 Assembly kit 14 years and over

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

"The extraordinary clock" assembly kit

  • Detailed colored instructions
  • Ideal for Schools and Workshops, STEM
  • Fun design
  • More than 50 components

Technical specifications

Age category

14 years and over

Product type

Assembly kit

Topic range

Electronics

Soldering

Documents & Downloads

Datasheet

Datasheet 3556462 Sol Expert 21670 Assembly kit 14 years and over

User & Safety Instructions

User & Safety Instructions 3556462 Sol Expert 21670 Assembly kit 14 years and over

User & Safety Instructions 3556462 Sol Expert 21670 Assembly kit 14 years and over

Description

"The extraordinary digital clock" assembly kit

This assembly kit assembly builds a very extraordinary digital clock that looks great. The digital clock makes it possible to read the time in plain text. Only the actual numbers are supplemented with words and the complete time for the normal use of language is displayed. This is truly extraordinary and shows that there are other interesting and smart methods to display the time and read it easily.
The assembly kit has a very detailed assembly instructions and is well suited for all those who already have some experience in soldering.
The digital clock has a size of 140 x 80 x 20 mm. Each mobile phone filling station with USB-A is suitable as voltage supply The corresponding USB cable is included in the delivery.

Contents:
- PCB with component kit (over 50 parts)
- High-quality wooden housing
- USB cable for power supply already included
- Detailed illustrated instructions

Difficulty level: Medium
Assembly time: Approx. 90 minutes
Recommended age: From 14+ or from 10+ only under the supervision of an adult!
Ideal also for schools and workshops, STEM

Tools required:
- Soldering iron
- Solder
- Side cutter
- Tweezers (optional)

Technical details:
- Power supply: USB 5 volts
- Total dimensions: 140 x 80 x 20 mm
- Components: 50 pieces

Safety:
For children and young people under the age of 14:

Maintenance of the design and soldering process by an adult!
Under the direct guidance and guidance of adults, children and adolescents can gain initial experience in the topic of soldering and testing.

This text is machine translated.

Hints

ATTENUN ! Not suitable for children under 3 years of age. Choking hazard!