• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 21720 Bluetooth set 12 years and over

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Portable Bluetooth speaker with built-in FM radio, wooden kit

  • Portable thanks to battery mode (batteries not included)
  • Serves as an excellent loudspeaker for every Bluetooth mobile phone and tablet
  • Integrated FM radio with automatic station search and station memory
  • Simple assembly thanks to detailed instructions
  • Ideal suitable for children and adults
  • Teaching, promotes concentration and understanding of technology

Technical specifications

Age category

12 years and over

Product type

Bluetooth set

Topic range

Arts & Crafts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760781 Sol Expert 21720 Bluetooth set 12 years and over

Description

Portable Bluetooth speaker with built-in FM radio, wooden kit

Discover this versatile Bluetooth speaker with integrated FM radio - the ideal device for the young and the old that really everyone can use! Whether you're relaxing in the garden or partying with friends, this speaker brings the perfect sound anywhere. With a compact size of 80 x 80 x 50 mm, it is the ideal companion while traveling!
In addition to the already soldered circuit board, the kit includes 10 precisely lasered wooden parts which guarantee a perfect fitting accuracy. The simple setup takes only about 60 minutes and does not require any soldering knowledge - perfect for hobbyists of all age groups, also for children and adolescents. The difficulty classification is between easy and medium, WAS makes it a great project for beginners and professionals.
An automatic radio station search function ensures that you can find your favorite radio station quickly and easily. Simply connect the speaker to any mobile phone or tablet via Bluetooth and enjoy your favorite sound whenever and wherever you want.
This kit is not only an entertaining craft project, but also a useful learning toy that promotes valuable skills such as dexterity and attention. Let your creativity run wild and experience, how technology comes to life! Get your Bluetooth speaker with FM radio now and experience sound quality at a new level and let this technology inspire you.

Components: 20
Difficulty level: Easy - medium
Power supply: 3 × AAA battery (not included)
Recommended age: 12 +
From 8 + (under the supervision of an adult)

This text is machine translated.

Hints

3 x AAA batteries (not included)