• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 44480 Airstream1 Solar boat

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solder/Adhesive Kit "solar boat airstream 1"

  • Construction time 20 min
  • Floatable

Technical specifications

Product type

Solar boat

Age category

10 years and over

Height

70 mm

Length

70 mm

Width

150 mm

Experiments

1

Dim

(L x W x H) 70 x 150 x 70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1818584 Sol Expert 44480 Airstream1 Solar boat

Description

As soon as sunlight falls on the solar cells, slides the solar boat "Airstream" thanks to air propeller drive elegantly over the water. The design of the boat is easy and takes only about 20 minutes to complete. All components are mounted together with hot glue. The solar motor and the solar panel need to be soldered.
The "Airstream" offers a total of very well for workshops around the topic of "Solar". But also in school education or AG's inspires the airstream children and young people. The fuselage consists of very robust and floatable material (EPP) and is therefore "unsinkable".

The illustration of the energy production through photovoltaic can be displayed in the simplest manner with this solar boat.

This text is machine translated.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!
For mounting a hot glue gun and a soldering iron is needed.
Recommended age: 10 years, always under supervision of a attending person.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 162.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)