• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert EasyLight 29888 Solar panel

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

224 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rechargeable battery 1.2 V, Size AA, 600mAh, Ni-MH
  • LED: White, current limitation 5 mA.
Product type

Solar panel

Nominal current

120 mA

Nominal voltage

2 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1485570 Sol Expert EasyLight 29888 Solar panel

Information

Information 1485570 Sol Expert EasyLight 29888 Solar panel

Description

The "Easylight" charging electronics store energy generated by a solar panel in a Ni-MH 600 mAh rechargeable battery. This supplies a light diode (LED), which switches on automatically when it gets dark. If it becomes bright again, the LED switches itself off again automatically. When the battery is fully charged, the LED lights up all night. The generously designed solar panel with 120 mA completely charges the battery on a sunny summer day!

This text is machine translated.

Hints

Warning: Do not replace the battery with a battery at any time! This inevitably leads to the destruction of the battery!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)