• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 62900 Pendulum Arts & Crafts, Physics Assembly kit 14 years and over

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Function model: Pendulum with 5 metal balls, for DIY assembly

  • Perfect fit thanks to lasered wooden parts
  • Wood sort of poplar
  • Detailed instructions
  • No gluing or reworking of the components is necessary
  • Can be colored as required
  • Also perfect for schools: STEM/STEAM

Technical specifications

  • Assembly time: Approx. 60 min
  • Weight with balls: 165 g
Age category

14 years and over

Product type

Assembly kit

Experiments

1

Topic range

Arts & Crafts

Physics

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413862 Sol Expert 62900 Pendulum Arts & Crafts, Physics Assembly kit 14 years and over

Description

You can build your own house for the first time with the components of this kit The Pentium consists of a total of 32 high-precision individual parts. The wooden parts are all cut out exactly using a laser cutter. The high quality of the components thus produced, as well as the detailed instructions, provide for a great construction result. And all this without glue and annoying reworking of the wooden parts with the sandpaper.
The kit contains 5 extra-heavy metal balls, which provide for a very good vibration function.
The maintenance of impulses is researched playfully with the pendulum. WAS happens when you just let the two outer balls swing? And if only one ball is triggered? These are exciting questions that need to be clarified.
The Pentium has a size of 155 x 130 x 115 mm and provides for a lot of building fun in big and small designers and thanks to the most modern production technology, the hoped-for success experience does not remain. Like this, the building is fun and the "grasping" becomes the children's game.

This text is machine translated.

Scope of delivery

  • 32 precise individual parts
  • User manual.

What kind of Science & Learning Kits are you looking for?

More interesting products

(*All information is plus legal VAT)