Suitable for vehicles from the car, as trucks and buses, as well as for RC models. It can be either 2 different track widths. The center-to-center distance between the tire is 21.5 or 22.5 mm. The very high fitting accuracy of the plastic parts in the installation is very easy!
This text is machine translated.
Scope of delivery
1 Axle leg
1 axle legs on the right
2 tie rods
2 axle body
2 axle locks
1-axle holder
2 steering knuckle pin
1 central bolts.
Description
Suitable for vehicles from the car, as trucks and buses, as well as for RC models. It can be either 2 different track widths. The center-to-center distance between the tire is 21.5 or 22.5 mm. The very high fitting accuracy of the plastic parts in the installation is very easy!