• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert S8 Brass Micro worm gear Module 0.2 (Ø x L) 2.8 mm x 3.5 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snails from Brass, Module 0.2

  • Model Car Tuning

Technical specifications

Size

H0

Product type

Micro worm gear

Material

Brass

Type

S 8

Module

0.2

Inside bore

0.8

Length

3.5 mm

(Ø)

2.8 mm

Dim

(Ø x L) 2.8 mm x 3.5 mm

Age category

15 years and over

Content

1 pc(s)

Type

S 8

No. of cogs (details)

-

Design type

-

Gear reduction (details)

-

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 248743 Sol Expert S8 Brass Micro worm gear Module 0.2 (Ø x L) 2.8 mm x 3.5 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)